HAS-043K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Master Appliance Co
In Stock: 21
Unit Price: $39.21000
Datasheet
Heating Element 120V 750°F ~ 1000°F (400°C ~ 540°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAS-043K

DigiKey Part Number
HAS-043K-ND
Manufacturer
Manufacturer Product Number
HAS-043K
Description
REPL HEATING ELEMENT FOR HG-751B
Customer Reference
Detailed Description
Heating Element 120V 750°F ~ 1000°F (400°C ~ 540°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Obsolete
Tool Type
-
Accessory Type
Heating Element
Temperature Range
750°F ~ 1000°F (400°C ~ 540°C)
Voltage
120V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG-751B
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes