Visible Emitter 450nm 2.65V 50mA 100° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM4501SMR2-UBS

DigiKey Part Number
1125-MTSM4501SMR2-UBS-ND
Manufacturer
Manufacturer Product Number
MTSM4501SMR2-UBS
Description
450NM 5.0X5.0 MM SMD ON STARBOAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 450nm 2.65V 50mA 100° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
450nm
Voltage - Forward (Vf) (Typ)
2.65V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$72.46000$72.46
10$60.78900$607.89
Manufacturers Standard Package