
MTSM4047SMR1-UBS | |
|---|---|
DigiKey Part Number | 1125-MTSM4047SMR1-UBS-ND |
Manufacturer | |
Manufacturer Product Number | MTSM4047SMR1-UBS |
Description | 470NM 3.0X3.0 MM SMD ON STARBOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 466nm 2.85V 50mA 30° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 466nm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.71000 | $61.71 |
| 10 | $51.42700 | $514.27 |

