OMI6921BP-B03M6D | |
---|---|
DigiKey Part Number | 2212-OMI6921BP-B03M6D-ND |
Manufacturer | |
Manufacturer Product Number | OMI6921BP-B03M6D |
Description | 21.5" INTEL 6TH GEN I5 IPC |
Customer Reference | |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,696.00000 | $3,696.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6300U 2.4GHz | |
Storage | SSD, 64GB | |
Memory | DDR4 (4GB Installed) | |
Display Type | 21.5" Touchscreen | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Windows 10 | |
Approval Agency | cULus, CE, FCC, NEMA 4 |