
ERX4013E026L224 | |
---|---|
DigiKey Part Number | 4616-ERX4013E026L224-ND |
Manufacturer | |
Manufacturer Product Number | ERX4013E026L224 |
Description | X FLUX 026 PERM EER 4013 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core EER Type 1.575" (40.00mm) Length 0.524" (13.30mm) Width Diameter 0.882" (22.40mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EER | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | - | |
Inductance Factor (Al) | 59 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 111.3 | |
Effective Area (Ae) mm² | 149.1 | |
Effective Magnetic Volume (Ve) mm³ | 16600.0 | |
Finish | Uncoated | |
Height | 0.882" (22.40mm) | |
Length | 1.575" (40.00mm) | |
Width | 0.524" (13.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | $1.50000 | $1,080.00 |