
EQH3626E060L174 | |
---|---|
DigiKey Part Number | 4616-EQH3626E060L174-ND |
Manufacturer | |
Manufacturer Product Number | EQH3626E060L174 |
Description | HIGH FLUX 060 PERM EQ 3626 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated High Flux Ferrite Core EQ Type 1.417" (36.00mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | - | |
Inductance Factor (Al) | 154 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 94.7 | |
Effective Area (Ae) mm² | 181.0 | |
Effective Magnetic Volume (Ve) mm³ | 17122.0 | |
Finish | Uncoated | |
Height | 0.685" (17.40mm) | |
Length | 1.417" (36.00mm) | |
Width | 1.024" (26.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $5.70000 | $1,368.00 |