
0W41406TC | |
---|---|
DigiKey Part Number | 4616-0W41406TC-ND |
Manufacturer | |
Manufacturer Product Number | 0W41406TC |
Description | TOROID UNCOATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated W Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 7.224 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 17.17 | |
Effective Magnetic Volume (Ve) mm³ | 507.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.23125 | $1,387.50 |