
0R44949EC | |
---|---|
DigiKey Part Number | 4616-0R44949EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R44949EC |
Description | ETD CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core ETD Type 1.961" (49.80mm) Length 0.657" (16.70mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 4.093 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 114.0 | |
Effective Area (Ae) mm² | 211.0 | |
Minimum Core Cross Section (Amin) mm² | 209.0 | |
Effective Magnetic Volume (Ve) mm³ | 24000.0 | |
Finish | Uncoated | |
Height | 0.972" (24.70mm) | |
Length | 1.961" (49.80mm) | |
Width | 0.657" (16.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,080 | $1.20000 | $1,296.00 |