
0P49715TC | |
---|---|
DigiKey Part Number | 4616-0P49715TC-ND |
Manufacturer | |
Manufacturer Product Number | 0P49715TC |
Description | TOROID |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | P | |
Diameter | 4.016" (102.00mm) | |
Inductance Factor (Al) | 3.464 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 255.3 | |
Effective Area (Ae) mm² | 267.2 | |
Effective Magnetic Volume (Ve) mm³ | 68821.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $9.40000 | $902.40 |