
0P44040UG | |
---|---|
DigiKey Part Number | 4616-0P44040UG-ND |
Manufacturer | |
Manufacturer Product Number | 0P44040UG |
Description | PQ CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 4.64 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 102.0 | |
Effective Area (Ae) mm² | 201.0 | |
Minimum Core Cross Section (Amin) mm² | 175.0 | |
Effective Magnetic Volume (Ve) mm³ | 20500.0 | |
Finish | Uncoated | |
Height | 0.783" (19.90mm) | |
Length | 1.634" (41.50mm) | |
Width | 1.102" (28.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.43750 | $1,218.75 |