
0P42507TC | |
---|---|
DigiKey Part Number | 4616-0P42507TC-ND |
Manufacturer | |
Manufacturer Product Number | 0P42507TC |
Description | TOROID UNCOATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core Toroid Type Length Width 0.998" (25.34mm) Diameter 0.312" (7.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | P | |
Diameter | 0.998" (25.34mm) | |
Inductance Factor (Al) | 1.958 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 61.5 | |
Effective Area (Ae) mm² | 39.0 | |
Effective Magnetic Volume (Ve) mm³ | 2360.0 | |
Finish | Uncoated | |
Height | 0.312" (7.92mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,920 | $0.42875 | $823.20 |