
0J40704UG | |
---|---|
DigiKey Part Number | 4616-0J40704UG-ND |
Manufacturer | |
Manufacturer Product Number | 0J40704UG |
Description | POT CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated J Ferrite Core P Type Length Width 0.285" (7.24mm) Diameter 0.082" (2.08mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | - | |
Material | J | |
Diameter | 0.285" (7.24mm) | |
Inductance Factor (Al) | 2.257 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 9.9 | |
Effective Area (Ae) mm² | 7.0 | |
Minimum Core Cross Section (Amin) mm² | 5.9 | |
Effective Magnetic Volume (Ve) mm³ | 69.0 | |
Finish | Uncoated | |
Height | 0.082" (2.08mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,450 | $0.77500 | $1,898.75 |