
00X7030B060 | |
---|---|
DigiKey Part Number | 4616-00X7030B060-ND |
Manufacturer | |
Manufacturer Product Number | 00X7030B060 |
Description | X FLUX 7030 BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core I Type 2.776" (70.50mm) Length 0.787" (20.00mm) Width Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Magnetic Volume (Ve) mm³ | 42800.0 | |
Finish | Uncoated | |
Height | 1.193" (30.30mm) | |
Length | 2.776" (70.50mm) | |
Width | 0.787" (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | $6.55000 | $1,257.60 |