00K4022E060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00K4022E060

DigiKey Part Number
4616-00K4022E060-ND
Manufacturer
Manufacturer Product Number
00K4022E060
Description
FERRITE CORE E 194NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core E Type 1.687" (42.85mm) Length 0.787" (20.00mm) Width Diameter 0.830" (21.08mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
Kool Mu
Diameter
-
Inductance Factor (Al)
194 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
98.4
Effective Area (Ae) mm²
237.0
Effective Magnetic Volume (Ve) mm³
23300.0
Finish
Uncoated
Height
0.830" (21.08mm)
Length
1.687" (42.85mm)
Width
0.787" (20.00mm)
In-Stock: 1,271
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.56000$5.56
10$3.78500$37.85
25$3.19680$79.92
50$2.78900$139.45
180$2.31250$416.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.