
00K3112U090 | |
---|---|
DigiKey Part Number | 4616-00K3112U090-ND |
Manufacturer | |
Manufacturer Product Number | 00K3112U090 |
Description | KOOL-MU 3112 U-CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core U Type 1.230" (31.24mm) Length 0.475" (12.07mm) Width Diameter 0.440" (11.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 179 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 90 | |
Effective Length (le) mm | 65.6 | |
Effective Area (Ae) mm² | 101.0 | |
Effective Magnetic Volume (Ve) mm³ | 6630.0 | |
Finish | Uncoated | |
Height | 0.440" (11.18mm) | |
Length | 1.230" (31.24mm) | |
Width | 0.475" (12.07mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,344 | $1.30000 | $1,747.20 |