
00K2510E026 | |
---|---|
DigiKey Part Number | 4616-00K2510E026-ND |
Manufacturer | |
Manufacturer Product Number | 00K2510E026 |
Description | KOOL MU 2510 E CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter 0.375" (9.53mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 39 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 48.5 | |
Effective Area (Ae) mm² | 38.5 | |
Effective Magnetic Volume (Ve) mm³ | 1870.0 | |
Finish | Uncoated | |
Height | 0.375" (9.53mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,728 | $0.62500 | $1,080.00 |