
00K133AR026 | |
---|---|
DigiKey Part Number | 4616-00K133AR026-ND |
Manufacturer | |
Manufacturer Product Number | 00K133AR026 |
Description | KOOL MU 133 ARC CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | $6.76250 | $1,298.40 |