
0077824A7 | |
---|---|
DigiKey Part Number | 4616-0077824A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077824A7 |
Description | KOOL MU 090 PERM BLACK 020 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 0.250" (6.35mm) Diameter 0.110" (2.79mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.250" (6.35mm) | |
Inductance Factor (Al) | 36 nH | |
Tolerance | ±12% | |
Gap | Ungapped | |
Initial Permeability (µi) | 90 | |
Effective Length (le) mm | 13.6 | |
Effective Area (Ae) mm² | 4.7 | |
Effective Magnetic Volume (Ve) mm³ | 64.0 | |
Finish | Uncoated | |
Height | 0.110" (2.79mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57375 | $5,737.50 |