
0075586A7 | |
---|---|
DigiKey Part Number | 4616-0075586A7-ND |
Manufacturer | |
Manufacturer Product Number | 0075586A7 |
Description | 75 SERIES 060 PERM BLACK 585 SIZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 1.350" (34.29mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 1.350" (34.29mm) | |
Inductance Factor (Al) | 38 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 89.5 | |
Effective Area (Ae) mm² | 46.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Uncoated | |
Height | 0.350" (8.90mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.45000 | $870.00 |