
0070099A7 | |
---|---|
DigiKey Part Number | 4616-0070099A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070099A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 4.000" (101.60mm) Diameter 0.650" (16.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 4.000" (101.60mm) | |
Inductance Factor (Al) | 111 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 243.0 | |
Effective Area (Ae) mm² | 358.0 | |
Effective Magnetic Volume (Ve) mm³ | 87000.0 | |
Finish | Uncoated | |
Height | 0.650" (16.51mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.56000 | $49.56 |
10 | $44.05600 | $440.56 |
25 | $36.34640 | $908.66 |
50 | $35.24500 | $1,762.25 |
100 | $30.83930 | $3,083.93 |
250 | $28.63652 | $7,159.13 |