
0055045AY | |
---|---|
DigiKey Part Number | 4616-0055045AY-ND |
Manufacturer | |
Manufacturer Product Number | 0055045AY |
Description | MPP 300 PERM AY 050 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated MPP Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 134 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 300 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 340.0 | |
Finish | Uncoated | |
Height | 0.187" (4.75mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.86250 | $12,156.25 |