
MSS-310C-WG-BROWN-FIRE | |
---|---|
DigiKey Part Number | 735-MSS-310C-WG-BROWN-FIRE-ND |
Manufacturer | |
Manufacturer Product Number | MSS-310C-WG-BROWN-FIRE |
Description | 1" RECESSED WITH 1 SWITCH, 1 OPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.48000 | $35.48 |