77696007787 | |
---|---|
DigiKey Part Number | 3713-77696007787-ND |
Manufacturer | Norton |
Manufacturer Product Number | 77696007787 |
Description | ABRASIVE DISC CER ALUM P800 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Ultra Fine P800 X 6.00" (152.40mm) Dia |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2.03000 | $101.50 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | P800 | |
Color | Blue | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |