
69957398012 | |
---|---|
DigiKey Part Number | 3713-69957398012-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957398012 |
Description | ABRASIVE DISC CER ALUM COARSE 7" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 50 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Orange | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $5.75000 | $143.75 |