
MCM-0905-102Y-E | |
|---|---|
DigiKey Part Number | 553-MCM-0905-102Y-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCM-0905-102Y-E |
Description | CMC 1MH 700MA 2LN SMD |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.213" W (8.90mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |

