
LED3000-PF | |
|---|---|
DigiKey Part Number | 4940-LED3000-PF-ND |
Manufacturer | |
Manufacturer Product Number | LED3000-PF |
Description | LED-3000 Ring Light W/Polarizing |
Customer Reference | |
Detailed Description | LED Ring Light |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LX Microscopes by UNITRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Ring Light | |
Cable Length | 72.0" (183cm) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $710.00000 | $710.00 |

