
23823RB-4KTRT-ESD | |
|---|---|
DigiKey Part Number | 4940-23823RB-4KTRT-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 23823RB-4KTRT-ESD |
Description | ESD-Safe, VIP, TRU Trinocular, R |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 4x ~ 25x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LX Microscopes by UNITRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 4x ~ 25x | |
Field of View | 2.26" x 0.23" (57.5mm x 5.8mm) | |
Working Distance | 7.32" (186mm) | |
Illumination | LED | |
Interface | HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,861.00000 | $8,861.00 |

