
23725RB-USBSRTRT-ESD | |
|---|---|
DigiKey Part Number | 4940-23725RB-USBSRTRT-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 23725RB-USBSRTRT-ESD |
Description | ESD-Safe, S-Z 23mm TRU Trinocula |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 7x ~ 45x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LX Microscopes by UNITRON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 7x ~ 45x | |
Working Distance | 4.65" x 7.68" (118mm x 195mm) | |
Illumination | LED | |
Interface | USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,274.00000 | $5,274.00 |

