
IS31FL3236-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3236-QFLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31FL3236-QFLS2-TR |
Description | IC LED DRVR LIN I2C 38MA 44QFN |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear I2C Dimming 38mA 44-QFN (5x5) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | IS31FL3236-QFLS2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |

