
MP-1919-2100-27-90 | |
---|---|
DigiKey Part Number | MP-1919-2100-27-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1919-2100-27-90 |
Description | LED XNOVA CUBE WHT 2700K 1919 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 2700K 6.2V 150mA 170° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 91lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | 1919 | |
Size / Dimension | 0.075" L x 0.075" W (1.90mm x 1.90mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.13572 | $1,221.48 |
15,000 | $0.12667 | $1,900.05 |
30,000 | $0.12215 | $3,664.50 |
75,000 | $0.11762 | $8,821.50 |