
MP-1616-2100-40-90 | |
|---|---|
DigiKey Part Number | 1214-1368-2-ND - Tape & Reel (TR) 1214-1368-1-ND - Cut Tape (CT) 1214-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-1616-2100-40-90 |
Description | LED MP16162100 WHT 4000K 1616 |
Customer Reference | |
Detailed Description | LED Lighting MP-1616-2100 White, Neutral 4000K 6.2V 150mA 170° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 110lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81,000 | $0.10089 | $8,172.09 |

