
MP-1616-1100-65-90 | |
---|---|
DigiKey Part Number | 1214-MP-1616-1100-65-90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1616-1100-65-90 |
Description | LED COOL WHITE 6500K 0606 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.3V 150mA 170° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 22°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
81,000 | $0.04350 | $3,523.50 |
150,000 | $0.03770 | $5,655.00 |