
CXM-3-40-95-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-3-40-95-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-3-40-95-36-AC40-F5-3 |
Description | LED COB CXM-3 NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-3 White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-3-40-95-36-AC40-F5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 300lm (Typ) | |
Current - Test | 80mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.2V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 3.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 80 | $1.17538 | $94.03 |
| 160 | $1.09444 | $175.11 |
| 560 | $0.97784 | $547.59 |
| 1,040 | $0.93182 | $969.09 |
| 2,000 | $0.89005 | $1,780.10 |
| 5,040 | $0.84115 | $4,239.40 |
| 10,000 | $0.81134 | $8,113.40 |

