Similar

CBT-120-R-C11-HJ101 | |
|---|---|
DigiKey Part Number | CBT-120-R-C11-HJ101-ND |
Manufacturer | |
Manufacturer Product Number | CBT-120-R-C11-HJ101 |
Description | LED MOD CBT-120 RED SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-120 Red Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 621nm (619nm ~ 623nm) | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 18A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 36A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.61mm | |
Light Emitting Surface (LES) | 2.60mm L x 4.63mm W | |
Lens Type | Flat | |
Base Product Number |


