
CBM-360-W65S-D32-VA102 | |
|---|---|
DigiKey Part Number | 1214-1036-ND |
Manufacturer | |
Manufacturer Product Number | CBM-360-W65S-D32-VA102 |
Description | LED MOD CBM-360 CL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBM-360 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 6.3A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 6.3A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

