GBJ2502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2504

DigiKey Part Number
4491-GBJ2504-ND
Manufacturer
Manufacturer Product Number
GBJ2504
Description
BRIDGE DIODE 25A 400V GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (Braking) Standard 400 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
In-Stock: 1,300
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.60000$1.60
5$1.58000$7.90
10$1.56000$15.60
50$1.30000$65.00
100$1.25000$125.00
500$1.05000$525.00
1,000$0.82000$820.00