cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1T2-5080300000000

DigiKey Part Number
1416-L1T2-5080300000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1T2-5080300000000
Description
LED LUXEON COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON TX White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
280lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
2-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Obsolete
This product is no longer manufactured.