
L1T2-3085500000000 | |
---|---|
DigiKey Part Number | L1T2-3085500000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1T2-3085500000000 |
Description | LED LUXEON WARM WHT 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 350mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |