L1T2-3080000000000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 7,745
Unit Price: $1.35000
Datasheet
L1T2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1T2-3080000000000

DigiKey Part Number
1416-1178-2-ND - Tape & Reel (TR)
1416-1178-1-ND - Cut Tape (CT)
1416-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1T2-3080000000000
Description
LED LUXEON WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON TX White, Warm 3000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
227lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes