
L1CU-VLT1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1CU-VLT1000000000TR-ND - Tape & Reel (TR) 1416-L1CU-VLT1000000000CT-ND - Cut Tape (CT) 1416-L1CU-VLT1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-VLT1000000000 |
Description | VIOLET |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Violet 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.225A | |
Luminous Flux @ Current/Temperature | 458mW (400mW ~ 520mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |

