Image for SSL-LX509E3SIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX509E3SIT

DigiKey Part Number
SSL-LX509E3SIT-ND
Manufacturer
Manufacturer Product Number
SSL-LX509E3SIT
Description
LED RED CLEAR T5 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.