
SSL-LX3054USBD | |
|---|---|
DigiKey Part Number | SSL-LX3054USBD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054USBD |
Description | LED BLUE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.13300 | $11.33 |
| 100 | $0.85510 | $85.51 |
| 500 | $0.73212 | $366.06 |
| 1,000 | $0.69195 | $691.95 |
| 2,000 | $0.65791 | $1,315.82 |
| 5,000 | $0.62076 | $3,103.80 |
| 10,000 | $0.59763 | $5,976.30 |

