
SSI-LXH387SID-150 | |
|---|---|
DigiKey Part Number | SSI-LXH387SID-150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH387SID-150 |
Description | LED PNL IND RED DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 2V 20mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 636nm | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

