Parametric Equivalent

SSF-LXH5147SUGD150 | |
|---|---|
DigiKey Part Number | SSF-LXH5147SUGD150-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH5147SUGD150 |
Description | LED CBI 1.8MM QUAD GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Green 2.2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 574nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

