
SSF-LXH4RAHGW | |
|---|---|
DigiKey Part Number | 67-1302-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH4RAHGW |
Description | LED CBI 3MM GRN/RED RA PCMNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 700nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 4mcd Green, 3mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |


