
SSF-LXH109SISUGW | |
|---|---|
DigiKey Part Number | 67-2181-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH109SISUGW |
Description | LED CBI 3MM GRN/RED DIFF 3LD |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Orange, 30mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 574nm, 636nm | |
Configuration | Single | |
Current | 25mA Orange, 30mA Red | |
Millicandela Rating | 130mcd Green, 350mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Base Product Number |


