


SML-LX5050SIUPGUBC | |
|---|---|
DigiKey Part Number | 67-2233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX5050SIUPGUBC |
Description | LED RGB CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing |
EDA/CAD Models | SML-LX5050SIUPGUBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.25mm | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |

