
LDQ-M5207RI-USB | |
|---|---|
DigiKey Part Number | LDQ-M5207RI-USB-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-M5207RI-USB |
Description | DISP 7SEG 0.52" 4.5DIG BLU 14DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4.5 Character Common Anode 3.5V 10mA 1.980" H x 0.748" W x 0.285" D (50.30mm x 19.00mm x 7.25mm) 14-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 4.5 | |
Size / Dimension | 1.980" H x 0.748" W x 0.285" D (50.30mm x 19.00mm x 7.25mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 10mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.07208 | $12,536.04 |

