
LDM-15657NI | |
|---|---|
DigiKey Part Number | LDM-15657NI-ND |
Manufacturer | |
Manufacturer Product Number | LDM-15657NI |
Description | LED MATRIX 5X7 1.5" 660NM SRD CC |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.7V 0.91" L x 1.54" W x 0.32" H (23.00mm x 39.10mm x 8.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 6mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.91" L x 1.54" W x 0.32" H (23.00mm x 39.10mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Interface | - | |
Base Product Number |

