
LCM-S240128GSR | |
|---|---|
DigiKey Part Number | LCM-S240128GSR-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S240128GSR |
Description | GRAPHIC DISPLAY STN GRAY - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 114.00mm W x 64.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Graphics Color | Gray | |
Background Color | Green | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.45mm W x 0.45mm H | |
Base Product Number |

